


DCNHS40NG48 | |
|---|---|
DigiKey Part Number | 5346-DCNHS40NG48-ND |
Manufacturer | |
Manufacturer Product Number | DCNHS40NG48 |
Description | High Current Switches |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHS40NG48 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 33.6 VDC |
Packaging Bulk | Must Release Voltage 3.8 VDC |
Part Status Obsolete | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 62.5 mA |
Contact Rating (Current) 40 A | Coil Power 3W |
Switching Voltage 1000VDC - Max | Coil Resistance 768Ohms |
Features Sealed - Fully |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.573.83000 | kr.573.83 |
| 10 | kr.511.01000 | kr.5,110.10 |
| Unit Price without VAT: | kr.573.83000 |
|---|---|
| Unit Price with VAT: | kr.717.28750 |

