


DCNHS40NG24 | |
|---|---|
DigiKey Part Number | 5346-DCNHS40NG24-ND |
Manufacturer | |
Manufacturer Product Number | DCNHS40NG24 |
Description | High Current Switches |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHS40NG24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Fully | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.9 VDC | |
Contact Material | Copper | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Coil Current | 125 mA | |
Coil Power | 3W | |
Coil Resistance | 192Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.579.26000 | kr.579.26 |
| 10 | kr.515.84600 | kr.5,158.46 |
| Unit Price without VAT: | kr.579.26000 |
|---|---|
| Unit Price with VAT: | kr.724.07500 |

