


DCNHR20PF48 | |
|---|---|
DigiKey Part Number | 5346-DCNHR20PF48-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR20PF48 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 20 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR20PF48 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 48VDC | Coil Current 72.9 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 3.5W |
Contact Rating (Current) 20 A | Coil Resistance 658.29Ohms |
Switching Voltage 900VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.360.81000 | kr.360.81 |
| 10 | kr.321.31800 | kr.3,213.18 |
| Unit Price without VAT: | kr.360.81000 |
|---|---|
| Unit Price with VAT: | kr.451.01250 |

