


DCNHR40PF12 | |
|---|---|
DigiKey Part Number | 5346-DCNHR40PF12-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR40PF12 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR40PF12 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 12VDC | Coil Current 291.7 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 3.5W |
Contact Rating (Current) 40 A | Coil Resistance 41.14Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLEV50-B | Littelfuse/Commercial Vehicle Products | 10 | 5346-DCNLEV50-B-ND | kr.390.67000 | MFR Recommended |
| B88269X3230C011 | TDK | 15 | 495-B88269X3230C011-ND | kr.654.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.334.50000 | kr.334.50 |
| 10 | kr.297.87200 | kr.2,978.72 |
| Unit Price without VAT: | kr.334.50000 |
|---|---|
| Unit Price with VAT: | kr.418.12500 |



