Contactor SPST-NO (1 Form A) 30 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 30 A 12VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNHR30PF12

DigiKey Part Number
5346-DCNHR30PF12-ND
Manufacturer
Manufacturer Product Number
DCNHR30PF12
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 30 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHR30PF12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Littelfuse/Commercial Vehicle Products
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
12 ms
Coil Voltage
12VDC
Coil Current
291.7 mA
Contact Form
SPST-NO (1 Form A)
Coil Power
3.5W
Contact Rating (Current)
30 A
Coil Resistance
41.14Ohms
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCNSEV30-BLittelfuse/Commercial Vehicle Products985346-DCNSEV30-B-NDkr.383.76000MFR Recommended
B88269X3230C011TDK15495-B88269X3230C011-NDkr.654.61000Similar
In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.359.10000kr.359.10
10kr.319.76400kr.3,197.64
Unit Price without VAT:kr.359.10000
Unit Price with VAT:kr.448.87500