Similar



DCNHR150PFA | |
|---|---|
DigiKey Part Number | 5346-DCNHR150PFA-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR150PFA |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR150PFA Models |
Category | Switching Voltage 900VDC - Max |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 9 ~ 36VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Power 45W |
Contact Rating (Current) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBVC7-250T-P/030-6 | Component Basics | 390 | 5693-CBVC7-250T-P/030-6TB-ND | kr.399.42000 | Similar |


