DCNLEV50-CSN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse/Commercial Vehicle Products
In Stock: 0
Unit Price: kr.292.59000
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 29
Unit Price: kr.194.89000
Datasheet
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLEV50-CSN

DigiKey Part Number
5346-DCNLEV50-CSN-ND
Manufacturer
Manufacturer Product Number
DCNLEV50-CSN
Description
DC CONTACTOR 50A 900V 24VIN
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Littelfuse/Commercial Vehicle Products
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
16 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
24VDC
Coil Current
250 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
6W
Contact Rating (Current)
50 A
Coil Resistance
96Ohms
Switching Voltage
750VDC - Nom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCNHE50NF24-TLittelfuse/Commercial Vehicle Products05346-DCNHE50NF24-T-NDkr.292.59000MFR Recommended
ALEV50-CSNAltran Magnetics, LLC292040-ALEV50-CSN-NDkr.194.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes