MFR Recommended
Similar



DCNEV250-GAN | |
|---|---|
DigiKey Part Number | 5346-DCNEV250-GAN-ND |
Manufacturer | |
Manufacturer Product Number | DCNEV250-GAN |
Description | DC CONTACTOR 250A 900V 72VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 48 ~ 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNEV250-GAN Models |
Category | Switching Voltage 900VDC - Nom |
Manufacturer Littelfuse/Commercial Vehicle Products | Features Auxiliary Contacts |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Must Operate Voltage 32 VDC |
Mounting Type Chassis Mount | Must Release Voltage 18 VDC |
Coil Voltage 48 ~ 72VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 250 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNEV250-MA | Littelfuse/Commercial Vehicle Products | 1 | 5346-DCNEV250-MA-ND | kr.719.34000 | MFR Recommended |
| AEV250-GAN | Altran Magnetics, LLC | 0 | 2040-AEV250-GAN-ND | kr.557.29000 | Similar |



