
4721-P2 | |
|---|---|
DigiKey Part Number | F8748-ND |
Manufacturer | |
Manufacturer Product Number | 4721-P2 |
Description | TERM BLOCK 2P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Strip Threaded Stud |
Datasheet | Datasheet |
Category | Terminal Type Threaded Stud |
Manufacturer Littelfuse/Commercial Vehicle Products | Number of Positions 2 |
Series | Number of Rows 1 |
Packaging Bulk | Board Size 2.620" L x 0.625" W x 0.844" H (66.55mm x 15.90mm x 21.40mm) |
Part Status Active | Material - Board Phenolic |
Type Terminal Strip | Features Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.17000 | kr.122.17 |
| 5 | kr.101.39000 | kr.506.95 |
| 10 | kr.93.54700 | kr.935.47 |
| 50 | kr.77.53060 | kr.3,876.53 |
| 100 | kr.71.46510 | kr.7,146.51 |
| 250 | kr.64.12100 | kr.16,030.25 |
| 500 | kr.59.02896 | kr.29,514.48 |
| 1.000 | kr.54.30166 | kr.54,301.66 |
| Unit Price without VAT: | kr.122.17000 |
|---|---|
| Unit Price with VAT: | kr.152.71250 |


