New Product
Fuse Block 500 A 70V 1 Circuit Bolt Down Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02981028HXFC-RED

DigiKey Part Number
5346-02981028HXFC-RED-ND
Manufacturer
Manufacturer Product Number
02981028HXFC-RED
Description
FUSE HOLDER ACCESSORIES
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Fuse Block 500 A 70V 1 Circuit Bolt Down Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
02981028HXFC-RED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Bolt Down
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
Bolt Down
Current Rating (Amps)
500 A
Contact Material
Steel
For Use With/Related Products
MEGA®
Contact Finish
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.108.41000kr.108.41
5kr.89.94000kr.449.70
10kr.82.99100kr.829.91
50kr.68.78640kr.3,439.32
100kr.63.40890kr.6,340.89
300kr.55.67850kr.16,703.55
500kr.52.38526kr.26,192.63
1.000kr.48.19560kr.48,195.60
Manufacturers Standard Package
Unit Price without VAT:kr.108.41000
Unit Price with VAT:kr.135.51250