C330-5291-037B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330-5291-037B

DigiKey Part Number
3963-C330-5291-037B-ND
Manufacturer
Manufacturer Product Number
C330-5291-037B
Description
D-SUB CONTACTS DSUB CON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
Gold
Termination Finish Thickness
50.0µin (1.27µm)
Contact Size
20
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.50000kr.45.50
10kr.38.66200kr.386.62
25kr.36.23680kr.905.92
50kr.34.50760kr.1,725.38
100kr.32.85950kr.3,285.95
250kr.30.80296kr.7,700.74
500kr.29.33350kr.14,666.75
1.000kr.27.93472kr.27,934.72
Manufacturers Standard Package
Unit Price without VAT:kr.45.50000
Unit Price with VAT:kr.56.87500