
C115376-0002 | |
---|---|
DigiKey Part Number | 3963-C115376-0002-ND |
Manufacturer | |
Manufacturer Product Number | C115376-0002 |
Description | AEROSPLICE-4W-A-FR059 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Pin and Receptacle | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 4 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Size 20 and 26 Pins and Receptacles | |
Mounting Type | Panel Mount | |
Color | Black | |
Material | Polyether Ether Ketone (PEEK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.334.78000 | kr.334.78 |
10 | kr.284.58200 | kr.2,845.82 |
25 | kr.266.77240 | kr.6,669.31 |
50 | kr.254.04800 | kr.12,702.40 |
100 | kr.241.93470 | kr.24,193.47 |
250 | kr.229.36012 | kr.57,340.03 |
Unit Price without VAT: | kr.334.78000 |
---|---|
Unit Price with VAT: | kr.418.47500 |