Parametric Equivalent

C115373-2130C | |
|---|---|
DigiKey Part Number | 3963-C115373-2130C-ND |
Manufacturer | |
Manufacturer Product Number | C115373-2130C |
Description | CONN MICRO-D HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Type, Micro-D Connector 25 Position |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (2-56) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated |
Connector Style D-Type, Micro-D | Shell Finish Thickness 1000µin (25.40µm) |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115373-1130 | Littelfuse Aerospace | 0 | 3963-C115373-1130-ND | kr.1,373.96600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.1,769.30333 | kr.5,307.91 |
| Unit Price without VAT: | kr.1,769.30333 |
|---|---|
| Unit Price with VAT: | kr.2,211.62916 |


