

340104102B 15PS | |
|---|---|
DigiKey Part Number | 3963-340104102B15PS-ND |
Manufacturer | |
Manufacturer Product Number | 340104102B 15PS |
Description | CONN DSUB ADAPTER DB15F DB15M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Littelfuse Aerospace | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 150 V |
Convert To (Adapter End) D-Sub, 15 Pin Female | Current Rating (Amps) 2.5 A |
Convert From (Adapter End) D-Sub, 15 Pin Male | Housing Color Silver |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,581.97000 | kr.2,581.97 |
| 10 | kr.2,195.12400 | kr.21,951.24 |
| 25 | kr.2,098.04040 | kr.52,451.01 |
| Unit Price without VAT: | kr.2,581.97000 |
|---|---|
| Unit Price with VAT: | kr.3,227.46250 |

