Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3021S-TA1

DigiKey Part Number
160-2045-2-ND - Tape & Reel (TR)
160-2045-1-ND - Cut Tape (CT)
160-2045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3021S-TA1
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3021S-TA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
15mA
Manufacturer
Lite-On Inc.
Current - Hold (Ih)
250µA (Typ)
Series
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Output Type
Triac
Mounting Type
Surface Mount
Zero Crossing Circuit
No
Package / Case
6-SMD, Gull Wing
Number of Channels
1
Supplier Device Package
6-SMD
Voltage - Isolation
5000Vrms
Approval Agency
CQC, CSA, TUV, UL, VDE
Voltage - Off State
400 V
Base Product Number
Static dV/dt (Min)
1kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.91600kr.29.16
100kr.2.11570kr.211.57
500kr.1.75504kr.877.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.63667kr.1,636.67
2.000kr.1.53603kr.3,072.06
3.000kr.1.48438kr.4,453.14
5.000kr.1.42599kr.7,129.95
7.000kr.1.39125kr.9,738.75
10.000kr.1.35734kr.13,573.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250