


LTW-E670DS | |
|---|---|
DigiKey Part Number | 160-1766-2-ND - Tape & Reel (TR) 160-1766-1-ND - Cut Tape (CT) 160-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-E670DS |
Description | LED WHITE 4PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LTW-E670DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.86500 | kr.18.65 |
| 100 | kr.1.32970 | kr.132.97 |
| 500 | kr.1.08654 | kr.543.27 |
| 1.000 | kr.1.00636 | kr.1,006.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93811 | kr.1,876.22 |
| 4.000 | kr.0.88008 | kr.3,520.32 |
| 6.000 | kr.0.85029 | kr.5,101.74 |
| 10.000 | kr.0.81663 | kr.8,166.30 |
| 14.000 | kr.0.79659 | kr.11,152.26 |
| 20.000 | kr.0.77705 | kr.15,541.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |



