
LTW-2S3D7 | |
|---|---|
DigiKey Part Number | 160-1728-5-ND |
Manufacturer | |
Manufacturer Product Number | LTW-2S3D7 |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.82900 | kr.28.29 |
| 100 | kr.2.04730 | kr.204.73 |
| 500 | kr.1.69804 | kr.849.02 |
| 1.000 | kr.1.58332 | kr.1,583.32 |
| 2.000 | kr.1.48581 | kr.2,971.62 |
| 5.000 | kr.1.37918 | kr.6,895.90 |
| 10.000 | kr.1.31266 | kr.13,126.60 |
| 25.000 | kr.1.24012 | kr.31,003.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |







