
LTW-170ZDC | |
|---|---|
DigiKey Part Number | 160-2220-2-ND - Tape & Reel (TR) 160-2220-1-ND - Cut Tape (CT) 160-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-170ZDC |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.31700 | kr.23.17 |
| 100 | kr.1.66530 | kr.166.53 |
| 500 | kr.1.37228 | kr.686.14 |
| 1.000 | kr.1.27590 | kr.1,275.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15185 | kr.3,455.55 |
| 6.000 | kr.1.08862 | kr.6,531.72 |
| 9.000 | kr.1.05619 | kr.9,505.71 |
| 15.000 | kr.1.01957 | kr.15,293.55 |
| 21.000 | kr.0.99779 | kr.20,953.59 |
| 30.000 | kr.0.97655 | kr.29,296.50 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |






