
LTW-108DCG-HS10 | |
|---|---|
DigiKey Part Number | 160-LTW-108DCG-HS10TR-ND - Tape & Reel (TR) 160-LTW-108DCG-HS10CT-ND - Cut Tape (CT) 160-LTW-108DCG-HS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-108DCG-HS10 |
Description | LED 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.85mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.72800 | kr.17.28 |
| 100 | kr.1.23010 | kr.123.01 |
| 500 | kr.1.00404 | kr.502.02 |
| 1.000 | kr.0.92947 | kr.929.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86599 | kr.1,731.98 |
| 4.000 | kr.0.81202 | kr.3,248.08 |
| 6.000 | kr.0.78432 | kr.4,705.92 |
| 10.000 | kr.0.75302 | kr.7,530.20 |
| 14.000 | kr.0.73438 | kr.10,281.32 |
| 20.000 | kr.0.71621 | kr.14,324.20 |
| 50.000 | kr.0.67605 | kr.33,802.50 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |



