Image for LTV-852S-TA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-852S-TA1

DigiKey Part Number
160-LTV-852S-TA1TR-ND - Tape & Reel (TR)
160-LTV-852S-TA1CT-ND - Cut Tape (CT)
160-LTV-852S-TA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-852S-TA1
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
300V
Manufacturer
Lite-On Inc.
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1.2V
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
15000% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
100µs, 20µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.79100kr.37.91
100kr.2.77880kr.277.88
500kr.2.32552kr.1,162.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.17697kr.2,176.97
2.000kr.2.05077kr.4,101.54
3.000kr.1.98605kr.5,958.15
5.000kr.1.91294kr.9,564.70
7.000kr.1.86943kr.13,086.01
10.000kr.1.82700kr.18,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250