LTV-847S-TA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: kr.7.80000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.5.14639
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 234
Unit Price: kr.11.41000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 719
Unit Price: kr.12.43000
Datasheet
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
16-SMD Pkg

LTV-847S-TA

DigiKey Part Number
LTV-847S-TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-847S-TA
Description
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
16-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
16-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-847SLITEON0160-1371-5-NDkr.7.80000Parametric Equivalent
ISP847SMT&RIsocom Components 2004 LTD058-ISP847SMT&R-NDkr.5.14639Similar
ISP847XSMIsocom Components 2004 LTD234ISP847XSM-NDkr.11.41000Similar
ISP847XSMT&RIsocom Components 2004 LTD71958-ISP847XSMT&RCT-NDkr.12.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types