
LTV-847M | |
|---|---|
DigiKey Part Number | 160-LTV-847M-ND |
Manufacturer | |
Manufacturer Product Number | LTV-847M |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-847M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 25 | kr.7.11600 | kr.177.90 |
| 100 | kr.6.06670 | kr.606.67 |
| 500 | kr.5.20628 | kr.2,603.14 |
| 1.000 | kr.4.92536 | kr.4,925.36 |
| 2.000 | kr.4.68720 | kr.9,374.40 |
| 5.000 | kr.4.42746 | kr.22,137.30 |
| 10.000 | kr.4.26581 | kr.42,658.10 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |



