
LTV-844 | |
|---|---|
DigiKey Part Number | 160-1348-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-844 |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-844 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 25 | kr.4.53720 | kr.113.43 |
| 100 | kr.3.82010 | kr.382.01 |
| 500 | kr.3.22850 | kr.1,614.25 |
| 1.000 | kr.3.03496 | kr.3,034.96 |
| 2.000 | kr.2.87074 | kr.5,741.48 |
| 5.000 | kr.2.69143 | kr.13,457.15 |
| 10.000 | kr.2.57975 | kr.25,797.50 |
| 25.000 | kr.2.45806 | kr.61,451.50 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |










