8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-825S-TA1

DigiKey Part Number
160-LTV-825S-TA1TR-ND - Tape & Reel (TR)
160-LTV-825S-TA1CT-ND - Cut Tape (CT)
160-LTV-825S-TA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-825S-TA1
Description
OPTOISOLATOR 5KV 2CH DARL 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
7500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
60µs, 53µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.3.45600kr.34.56
100kr.2.52540kr.252.54
500kr.2.10880kr.1,054.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.97229kr.1,972.29
2.000kr.1.85632kr.3,712.64
3.000kr.1.79680kr.5,390.40
5.000kr.1.72959kr.8,647.95
7.000kr.1.68959kr.11,827.13
10.000kr.1.65057kr.16,505.70
25.000kr.1.56442kr.39,110.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750