Parametric Equivalent
Parametric Equivalent



LTV-817-D | |
|---|---|
DigiKey Part Number | LTV-817-D-ND |
Manufacturer | |
Manufacturer Product Number | LTV-817-D |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140817140410 | Würth Elektronik | 111 | 732-140817140410-ND | kr.1.84000 | Parametric Equivalent |
| EL817(D) | Everlight Electronics Co Ltd | 0 | EL817(D)-ND | kr.1.46263 | Parametric Equivalent |
| EL817(D)-V | Everlight Electronics Co Ltd | 0 | EL817(D)-V-ND | kr.1.48143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.77892 | kr.4,673.52 |
| Unit Price without VAT: | kr.0.77892 |
|---|---|
| Unit Price with VAT: | kr.0.97365 |



