4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-814S-TA1-A

DigiKey Part Number
160-LTV-814S-TA1-ATR-ND - Tape & Reel (TR)
160-LTV-814S-TA1-ACT-ND - Cut Tape (CT)
160-LTV-814S-TA1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-814S-TA1-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
150% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-50°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.52200kr.15.22
100kr.1.07520kr.107.52
500kr.0.87384kr.436.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.80728kr.807.28
2.000kr.0.75062kr.1,501.24
3.000kr.0.72148kr.2,164.44
5.000kr.0.68851kr.3,442.55
7.000kr.0.66887kr.4,682.09
10.000kr.0.64970kr.6,497.00
25.000kr.0.60730kr.15,182.50
50.000kr.0.58088kr.29,044.00
100.000kr.0.55852kr.55,852.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750