


LTV-8141 | |
|---|---|
DigiKey Part Number | 160-1356-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-8141 |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.68400 | kr.36.84 |
| 100 | kr.2.69510 | kr.269.51 |
| 500 | kr.2.25310 | kr.1,126.55 |
| 1.000 | kr.2.10830 | kr.2,108.30 |
| 2.000 | kr.1.98528 | kr.3,970.56 |
| 5.000 | kr.1.85085 | kr.9,254.25 |
| 10.000 | kr.1.76705 | kr.17,670.50 |
| 25.000 | kr.1.67570 | kr.41,892.50 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |



