


LTV-715F | |
|---|---|
DigiKey Part Number | 160-LTV-715F-ND |
Manufacturer | |
Manufacturer Product Number | LTV-715F |
Description | OPTOISOLATOR 5KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 65 | kr.2.12677 | kr.138.24 |
| 130 | kr.1.94662 | kr.253.06 |
| 520 | kr.1.66092 | kr.863.68 |
| 1.040 | kr.1.54892 | kr.1,610.88 |
| 2.015 | kr.1.45780 | kr.2,937.47 |
| 5.005 | kr.1.35368 | kr.6,775.17 |
| 10.010 | kr.1.28818 | kr.12,894.68 |
| 25.025 | kr.1.21675 | kr.30,449.17 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

