
| LTV-358T | |
|---|---|
| DigiKey Part Number | 160-LTV-358TTR-ND - Tape & Reel (TR) 160-LTV-358TCT-ND - Cut Tape (CT) 160-LTV-358TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTV-358T | 
| Description | OPTOISO 3.75KV 1CH TRANS 4-SOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Lite-On Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 3750Vrms | |
| Current Transfer Ratio (Min) | 80% @ 5mA | |
| Current Transfer Ratio (Max) | 400% @ 5mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 4µs, 3µs | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 120V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.2V | |
| Current - DC Forward (If) (Max) | 50 mA | |
| Vce Saturation (Max) | 200mV | |
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | 4-SOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.39400 | kr.23.94 | 
| 100 | kr.1.72420 | kr.172.42 | 
| 500 | kr.1.42234 | kr.711.17 | 
| 1.000 | kr.1.32314 | kr.1,323.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.19537 | kr.3,586.11 | 
| 6.000 | kr.1.13029 | kr.6,781.74 | 
| 9.000 | kr.1.09692 | kr.9,872.28 | 
| 15.000 | kr.1.05923 | kr.15,888.45 | 
| 21.000 | kr.1.03680 | kr.21,772.80 | 
| 30.000 | kr.1.01494 | kr.30,448.20 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark