
LTV-356T-D | |
|---|---|
DigiKey Part Number | 160-LTV-356T-DTR-ND - Tape & Reel (TR) 160-LTV-356T-DCT-ND - Cut Tape (CT) 160-LTV-356T-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-356T-D |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.00300 | kr.20.03 |
| 100 | kr.1.42970 | kr.142.97 |
| 500 | kr.1.17150 | kr.585.75 |
| 1.000 | kr.1.08636 | kr.1,086.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97674 | kr.2,930.22 |
| 6.000 | kr.0.92082 | kr.5,524.92 |
| 9.000 | kr.0.89214 | kr.8,029.26 |
| 15.000 | kr.0.85973 | kr.12,895.95 |
| 21.000 | kr.0.84046 | kr.17,649.66 |
| 30.000 | kr.0.82165 | kr.24,649.50 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


