
LTV-217-TP1-C-G | |
---|---|
DigiKey Part Number | 160-LTV-217-TP1-C-GTR-ND - Tape & Reel (TR) 160-LTV-217-TP1-C-GCT-ND - Cut Tape (CT) 160-LTV-217-TP1-C-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-TP1-C-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-217-TP1-C-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.10600 | kr.21.06 |
100 | kr.1.50980 | kr.150.98 |
500 | kr.1.24020 | kr.620.10 |
1.000 | kr.1.15142 | kr.1,151.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.03718 | kr.3,111.54 |
6.000 | kr.0.97894 | kr.5,873.64 |
9.000 | kr.0.94907 | kr.8,541.63 |
15.000 | kr.0.91532 | kr.13,729.80 |
21.000 | kr.0.89525 | kr.18,800.25 |
30.000 | kr.0.87568 | kr.26,270.40 |
75.000 | kr.0.83247 | kr.62,435.25 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |