
LTV-214 | |
|---|---|
DigiKey Part Number | 160-2254-2-ND - Tape & Reel (TR) 160-2254-1-ND - Cut Tape (CT) 160-2254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-214 |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.71000 | kr.4.71 |
| 10 | kr.3.27000 | kr.32.70 |
| 100 | kr.2.38520 | kr.238.52 |
| 500 | kr.1.98776 | kr.993.88 |
| 1.000 | kr.1.85734 | kr.1,857.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68973 | kr.5,069.19 |
| 6.000 | kr.1.60443 | kr.9,626.58 |
| 9.000 | kr.1.56069 | kr.14,046.21 |
| 15.000 | kr.1.51133 | kr.22,669.95 |
| 21.000 | kr.1.48199 | kr.31,121.79 |
| 30.000 | kr.1.45338 | kr.43,601.40 |
| Unit Price without VAT: | kr.4.71000 |
|---|---|
| Unit Price with VAT: | kr.5.88750 |


