


LTST-T680TGWT | |
|---|---|
DigiKey Part Number | 160-2183-2-ND - Tape & Reel (TR) 160-2183-1-ND - Cut Tape (CT) 160-2183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680TGWT |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.26740 | kr.126.74 |
| 500 | kr.1.03430 | kr.517.15 |
| 1.000 | kr.0.95753 | kr.957.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89217 | kr.1,784.34 |
| 4.000 | kr.0.83658 | kr.3,346.32 |
| 6.000 | kr.0.80804 | kr.4,848.24 |
| 10.000 | kr.0.77579 | kr.7,757.90 |
| 14.000 | kr.0.75660 | kr.10,592.40 |
| 20.000 | kr.0.73787 | kr.14,757.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |


