Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-S270GKT

DigiKey Part Number
160-1475-2-ND - Tape & Reel (TR)
160-1475-1-ND - Cut Tape (CT)
160-1475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S270GKT
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-S270GKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.85000kr.8.50
100kr.0.59220kr.59.22
500kr.0.47234kr.236.17
1.000kr.0.43258kr.432.58
2.000kr.0.39863kr.797.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36969kr.1,478.76
8.000kr.0.34506kr.2,760.48
12.000kr.0.33241kr.3,988.92
20.000kr.0.31811kr.6,362.20
28.000kr.0.30959kr.8,668.52
40.000kr.0.30128kr.12,051.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750