


LTST-S270AKT | |
|---|---|
DigiKey Part Number | 160-1472-2-ND - Tape & Reel (TR) 160-1472-1-ND - Cut Tape (CT) 160-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270AKT |
Description | LED AMBER CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 602nm LED Indication - Discrete 2.1V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.67800 | kr.6.78 |
| 100 | kr.0.46790 | kr.46.79 |
| 500 | kr.0.37090 | kr.185.45 |
| 1.000 | kr.0.33862 | kr.338.62 |
| 2.000 | kr.0.31104 | kr.622.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28746 | kr.1,149.84 |
| 8.000 | kr.0.26739 | kr.2,139.12 |
| 12.000 | kr.0.25707 | kr.3,084.84 |
| 20.000 | kr.0.24540 | kr.4,908.00 |
| 28.000 | kr.0.23845 | kr.6,676.60 |
| 40.000 | kr.0.23165 | kr.9,266.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |


