


LTST-S110TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-S110TGKTTR-ND - Tape & Reel (TR) 160-LTST-S110TGKTCT-ND - Cut Tape (CT) 160-LTST-S110TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S110TGKT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.09200 | kr.20.92 |
| 100 | kr.1.49560 | kr.149.56 |
| 500 | kr.1.22718 | kr.613.59 |
| 1.000 | kr.1.13873 | kr.1,138.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02484 | kr.3,074.52 |
| 6.000 | kr.0.96678 | kr.5,800.68 |
| 9.000 | kr.0.93698 | kr.8,432.82 |
| 15.000 | kr.0.90334 | kr.13,550.10 |
| 21.000 | kr.0.88332 | kr.18,549.72 |
| 30.000 | kr.0.86380 | kr.25,914.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

