


LTST-S110TBKT | |
|---|---|
DigiKey Part Number | 160-2030-2-ND - Tape & Reel (TR) 160-2030-1-ND - Cut Tape (CT) 160-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S110TBKT |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.22400 | kr.12.24 |
| 100 | kr.0.85720 | kr.85.72 |
| 500 | kr.0.69132 | kr.345.66 |
| 1.000 | kr.0.63641 | kr.636.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56555 | kr.1,696.65 |
| 6.000 | kr.0.52933 | kr.3,175.98 |
| 9.000 | kr.0.51072 | kr.4,596.48 |
| 15.000 | kr.0.48969 | kr.7,345.35 |
| 21.000 | kr.0.47718 | kr.10,020.78 |
| 30.000 | kr.0.46496 | kr.13,948.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |











