


LTST-M670TBKT | |
|---|---|
DigiKey Part Number | 160-LTST-M670TBKTTR-ND - Tape & Reel (TR) 160-LTST-M670TBKTCT-ND - Cut Tape (CT) 160-LTST-M670TBKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M670TBKT |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.80100 | kr.18.01 |
| 100 | kr.1.28070 | kr.128.07 |
| 500 | kr.1.04546 | kr.522.73 |
| 1.000 | kr.0.96799 | kr.967.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59767 | kr.1,195.34 |
| 4.000 | kr.0.55741 | kr.2,229.64 |
| 6.000 | kr.0.53671 | kr.3,220.26 |
| 10.000 | kr.0.51331 | kr.5,133.10 |
| 14.000 | kr.0.49937 | kr.6,991.18 |
| 20.000 | kr.0.48576 | kr.9,715.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

