


LTST-G563EGBW | |
|---|---|
DigiKey Part Number | 160-2228-2-ND - Tape & Reel (TR) 160-2228-1-ND - Cut Tape (CT) 160-2228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-G563EGBW |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-G563EGBW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.67200 | kr.46.72 |
| 100 | kr.3.45730 | kr.345.73 |
| 500 | kr.2.91700 | kr.1,458.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74003 | kr.2,740.03 |
| 2.000 | kr.2.58986 | kr.5,179.72 |
| 3.000 | kr.2.51283 | kr.7,538.49 |
| 5.000 | kr.2.42587 | kr.12,129.35 |
| 7.000 | kr.2.37414 | kr.16,618.98 |
| 10.000 | kr.2.32371 | kr.23,237.10 |
| 25.000 | kr.2.21239 | kr.55,309.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |




