
LTST-E133HEGBK | |
|---|---|
DigiKey Part Number | 160-LTST-E133HEGBKTR-ND - Tape & Reel (TR) 160-LTST-E133HEGBKCT-ND - Cut Tape (CT) 160-LTST-E133HEGBKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E133HEGBK |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 1.30mm L x 1.30mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.30mm L x 1.30mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| 10 | kr.3.67000 | kr.36.70 |
| 100 | kr.2.68640 | kr.268.64 |
| 500 | kr.2.24770 | kr.1,123.85 |
| 1.000 | kr.2.10373 | kr.2,103.73 |
| 2.000 | kr.1.98151 | kr.3,963.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.87782 | kr.7,511.28 |
| 8.000 | kr.1.78998 | kr.14,319.84 |
| 12.000 | kr.1.74498 | kr.20,939.76 |
| 20.000 | kr.1.69420 | kr.33,884.00 |
| 28.000 | kr.1.66403 | kr.46,592.84 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |




