Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C230KSKT

DigiKey Part Number
160-1458-2-ND - Tape & Reel (TR)
160-1458-1-ND - Cut Tape (CT)
160-1458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C230KSKT
Description
LED YL CLEAR CHIP SMD BOTTOM ENT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C230KSKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
588nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.50mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.82400kr.8.24
100kr.0.57120kr.57.12
500kr.0.45546kr.227.73
1.000kr.0.41692kr.416.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36706kr.1,101.18
6.000kr.0.34153kr.2,049.18
9.000kr.0.32840kr.2,955.60
15.000kr.0.31355kr.4,703.25
21.000kr.0.30470kr.6,398.70
30.000kr.0.29607kr.8,882.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000