


LTST-C21KSKT | |
|---|---|
DigiKey Part Number | 160-2213-2-ND - Tape & Reel (TR) 160-2213-1-ND - Cut Tape (CT) 160-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C21KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 588nm |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.98700 | kr.9.87 |
| 100 | kr.0.69040 | kr.69.04 |
| 500 | kr.0.55292 | kr.276.46 |
| 1.000 | kr.0.50742 | kr.507.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44853 | kr.1,345.59 |
| 6.000 | kr.0.41841 | kr.2,510.46 |
| 9.000 | kr.0.40294 | kr.3,626.46 |
| 15.000 | kr.0.38544 | kr.5,781.60 |
| 21.000 | kr.0.37502 | kr.7,875.42 |
| 30.000 | kr.0.36485 | kr.10,945.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |



