


LTST-C21KGKT | |
|---|---|
DigiKey Part Number | 160-2023-2-ND - Tape & Reel (TR) 160-2023-1-ND - Cut Tape (CT) 160-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C21KGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C21KGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.05500 | kr.10.55 |
| 100 | kr.0.73820 | kr.73.82 |
| 500 | kr.0.59258 | kr.296.29 |
| 1.000 | kr.0.54430 | kr.544.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35194 | kr.1,055.82 |
| 6.000 | kr.0.32721 | kr.1,963.26 |
| 9.000 | kr.0.31448 | kr.2,830.32 |
| 15.000 | kr.0.30010 | kr.4,501.50 |
| 21.000 | kr.0.29152 | kr.6,121.92 |
| 30.000 | kr.0.28315 | kr.8,494.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |









