Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C195KGJSKT

DigiKey Part Number
160-1453-2-ND - Tape & Reel (TR)
160-1453-1-ND - Cut Tape (CT)
160-1453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C195KGJSKT
Description
LED GRN/YLW CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C195KGJSKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Green, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm Green, 591nm Yellow
Lens Color
Colorless
Package / Case
0606 (1616 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.55mm
Lens Size
1.10mm x 1.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.15400kr.11.54
100kr.0.80890kr.80.89
500kr.0.65088kr.325.44
1.000kr.0.59863kr.598.63
2.000kr.0.55405kr.1,108.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65940kr.2,637.60
8.000kr.0.62019kr.4,961.52
12.000kr.0.60007kr.7,200.84
20.000kr.0.57735kr.11,547.00
28.000kr.0.56383kr.15,787.24
40.000kr.0.55063kr.22,025.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750