Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193KSKT-5A

DigiKey Part Number
160-1831-2-ND - Tape & Reel (TR)
160-1831-1-ND - Cut Tape (CT)
160-1831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193KSKT-5A
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193KSKT-5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.15mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.77600kr.7.76
100kr.0.53720kr.53.72
500kr.0.42754kr.213.77
1.000kr.0.39101kr.391.01
2.000kr.0.35976kr.719.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32542kr.1,627.10
10.000kr.0.30389kr.3,038.90
15.000kr.0.29284kr.4,392.60
25.000kr.0.28033kr.7,008.25
35.000kr.0.27289kr.9,551.15
50.000kr.0.26562kr.13,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750