Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190KRKT

DigiKey Part Number
160-1436-2-ND - Tape & Reel (TR)
160-1436-1-ND - Cut Tape (CT)
160-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190KRKT
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190KRKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
639nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.65400kr.6.54
100kr.0.44930kr.44.93
500kr.0.35576kr.177.88
1.000kr.0.32454kr.324.54
2.000kr.0.29788kr.595.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27510kr.1,100.40
8.000kr.0.25570kr.2,045.60
12.000kr.0.24572kr.2,948.64
20.000kr.0.23443kr.4,688.60
28.000kr.0.22771kr.6,375.88
40.000kr.0.22114kr.8,845.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000