Orange 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190AKT

DigiKey Part Number
160-1180-2-ND - Tape & Reel (TR)
160-1180-1-ND - Cut Tape (CT)
160-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190AKT
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 602nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190AKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.55200kr.5.52
100kr.0.38170kr.38.17
500kr.0.30102kr.150.51
1.000kr.0.27408kr.274.08
2.000kr.0.25100kr.502.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23132kr.925.28
8.000kr.0.21451kr.1,716.08
12.000kr.0.20588kr.2,470.56
20.000kr.0.19610kr.3,922.00
28.000kr.0.19027kr.5,327.56
40.000kr.0.18458kr.7,383.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500