Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C171YKT

DigiKey Part Number
160-1431-2-ND - Tape & Reel (TR)
160-1431-1-ND - Cut Tape (CT)
160-1431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171YKT
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.55800kr.5.58
100kr.0.38360kr.38.36
500kr.0.30254kr.151.27
1.000kr.0.27547kr.275.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23111kr.693.33
6.000kr.0.21378kr.1,282.68
9.000kr.0.20486kr.1,843.74
15.000kr.0.19475kr.2,921.25
21.000kr.0.18873kr.3,963.33
30.000kr.0.18285kr.5,485.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500