
LTST-C171TGKT | |
|---|---|
DigiKey Part Number | 160-2211-2-ND - Tape & Reel (TR) 160-2211-1-ND - Cut Tape (CT) 160-2211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.03800 | kr.20.38 |
| 100 | kr.1.45900 | kr.145.90 |
| 500 | kr.1.19676 | kr.598.38 |
| 1.000 | kr.1.11046 | kr.1,110.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99941 | kr.2,998.23 |
| 6.000 | kr.0.94278 | kr.5,656.68 |
| 9.000 | kr.0.91373 | kr.8,223.57 |
| 15.000 | kr.0.88092 | kr.13,213.80 |
| 21.000 | kr.0.86141 | kr.18,089.61 |
| 30.000 | kr.0.84237 | kr.25,271.10 |
| 75.000 | kr.0.80035 | kr.60,026.25 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |


