Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C171TGKT

DigiKey Part Number
160-2211-2-ND - Tape & Reel (TR)
160-2211-1-ND - Cut Tape (CT)
160-2211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171TGKT
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
530nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.03800kr.20.38
100kr.1.45900kr.145.90
500kr.1.19676kr.598.38
1.000kr.1.11046kr.1,110.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99941kr.2,998.23
6.000kr.0.94278kr.5,656.68
9.000kr.0.91373kr.8,223.57
15.000kr.0.88092kr.13,213.80
21.000kr.0.86141kr.18,089.61
30.000kr.0.84237kr.25,271.10
75.000kr.0.80035kr.60,026.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000